Part Details for ABS 30/25-3 by FIBOX
Overview of ABS 30/25-3 by FIBOX
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS 30/25-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ABS30/25-3
|
TME | Enclosure: wall mounting, X: 320mm, Y: 260mm, Z: 129mm, CARDMASTER Min Qty: 1 | 0 |
|
$76.8200 / $85.0500 | RFQ |
Part Details for ABS 30/25-3
ABS 30/25-3 CAD Models
ABS 30/25-3 Part Data Attributes
|
ABS 30/25-3
FIBOX
Buy Now
|
Compare Parts:
ABS 30/25-3
FIBOX
|
Samacsys Manufacturer | FIBOX |