Part Details for ABS+ 1,75 BLACK 2 by Devil Design
Overview of ABS+ 1,75 BLACK 2 by Devil Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS+ 1,75 BLACK 2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEV-ABS+1.75-BK-2
|
TME | Filament: ABS+, Ø: 1.75mm, black, 230÷240°C, 2kg Min Qty: 1 | 17 |
|
$38.5900 / $47.0500 | Buy Now |