Part Details for ABS30BL1 by MG Chemicals
Overview of ABS30BL1 by MG Chemicals
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS30BL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-1320-ND
|
DigiKey | FILAMENT BLUE ABS 0.112" 1KG Min Qty: 1 Lead time: 3 Weeks Container: Spool |
2 In Stock |
|
$24.7500 | Buy Now |
DISTI #
70455990
|
RS | ABS 3D Printer Filament, Blue, 2.85mm Diameter, 1 kg, 230-240 C, ABS Series | MG Chemicals ABS30BL1 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$24.2600 / $26.5200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $17.0100 | Buy Now |
Part Details for ABS30BL1
ABS30BL1 CAD Models
ABS30BL1 Part Data Attributes
|
ABS30BL1
MG Chemicals
Buy Now
|
Compare Parts:
ABS30BL1
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |