Part Details for ABS30GY1 by MG Chemicals
Overview of ABS30GY1 by MG Chemicals
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABS30GY1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
473-1325-ND
|
DigiKey | FILAMENT GRAY ABS 0.112" 1KG Min Qty: 1 Lead time: 3 Weeks Container: Spool |
3 In Stock |
|
$24.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $17.0100 | Buy Now |
Part Details for ABS30GY1
ABS30GY1 CAD Models
ABS30GY1 Part Data Attributes
|
ABS30GY1
MG Chemicals
Buy Now
|
Compare Parts:
ABS30GY1
MG Chemicals
|
Samacsys Manufacturer | MG Chemicals |