Part Details for ABSY00100505190Y00 by Pulse Electronics Corporation
Overview of ABSY00100505190Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABSY00100505190Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ABSY00100505190Y00TR-ND
|
DigiKey | FERRITE BEAD 19 OHM 0402 1LN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABSY00100505190Y00
|
Avnet Americas | Ferrite Chip Bead 19Ohm 500mA 0.1Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABSY00100505190Y00) RoHS: Compliant Min Qty: 128000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-ABSY100505190Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0150 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0128 / $0.0268 | Buy Now |
DISTI #
ABSY00100505190Y00
|
Avnet Americas | Ferrite Chip Bead 19Ohm 500mA 0.1Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABSY00100505190Y00) RoHS: Compliant Min Qty: 128000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ABSY00100505190Y00
|
Avnet Americas | Ferrite Chip Bead 19Ohm 500mA 0.1Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABSY00100505190Y00) RoHS: Compliant Min Qty: 128000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000006431685
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz | 0 |
|
Buy Now |