Part Details for ABSY00100505471Y00 by Pulse Electronics Corporation
Overview of ABSY00100505471Y00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABSY00100505471Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AK8730
|
Newark | For General Signal Line Under 1Ghz/T&r |Pulse ABSY00100505471Y00 RoHS: Not Compliant Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0190 | Buy Now |
DISTI #
553-ABSY00100505471Y00TR-ND
|
DigiKey | FERRITE BEAD 470 OHM 0402 1LN Min Qty: 100000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0134 | Buy Now |
DISTI #
ABSY00100505471Y00
|
Avnet Americas | Ferrite Chip Bead 470Ohm 300mA 0.5Ohm Multilayer 2-Pin 0402 T/R - Tape and Reel (Alt: ABSY00100505471Y00) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0131 / $0.0149 | Buy Now |
DISTI #
673-ABSY100505471Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz RoHS: Compliant | 0 |
|
$0.0130 / $0.0140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0129 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0139 / $0.0164 | Buy Now |
DISTI #
000000000006431694
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For General Signal Line Under 1GHz Min Qty: 24000 | 0 |
|
$0.0136 / $0.0139 | Buy Now |