ABT7PDU010G
Schneider Electric
Description: Constant Voltage Transformer, 400V In Max, 230V Out, 100VA,

Overview of ABT7PDU010G by Schneider Electric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ABT7PDU010G by Schneider Electric

Part # Manufacturer Description Stock Price Buy
DISTI # 66AH9390
Newark Transformer, 100Va, 2 X 115V, Power Rating:100Va, Secondary Voltages:2 X 115V, Current Rating:-, Isolation Transformer Primary Voltages:1 X 230V, 1 X 400V, Plug Type:-, Product Range:Abt7 Pdu Series, Svhc:No Svhc (15-Jan-2018), Rohs Compliant: Yes |Schneider Electric ABT7PDU010G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $124.7400
  • 10 $116.9700
  • 25 $103.1800
  • 50 $95.1800
  • 100 $90.7200
  • 250 $86.3000
$86.3000 / $124.7400 Buy Now

CAD Models for ABT7PDU010G by Schneider Electric
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ABT7PDU010G by Schneider Electric

ABT7PDU010G
Schneider Electric
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHNEIDER ELECTRIC SA
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.31.40.65
Samacsys Manufacturer
Schneider Electric
Height
139 mm
Input Voltage-Max
400 V
Length
87 mm
Mounting Feature
PANEL MOUNT
Operating Frequency-Max
0.063 kHz
Operating Frequency-Min
0.047 kHz
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Output Voltage 1
230 V
Surface Mount
NO
Transformer Type
CONSTANT VOLTAGE TRANSFORMER
VA Rating
100 VA
Width
108 mm
Want to compare parts?
  1. ABT7PDU010G
    Schneider Electric
    Constant Voltage Transformer, 400V In Max, 230V Out, 100VA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ABT7PDU010G by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ABT7PDU010G by Schneider Electric

Select Manufacturer
Which Manufacturer of ABT7PDU010G would you like to use for your alert(s)?
  • Please alert me when ABT7PDU010G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ABT7PDU010G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ABT7PDU010G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ABT7PDU010G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ABT7PDU010G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ABT7PDU010G by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: