Part Details for ABUP00201209201Y00 by Pulse Electronics Corporation
Overview of ABUP00201209201Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABUP00201209201Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ABUP00201209201Y00TR-ND
|
DigiKey | FERRITE BEAD 200 OHM 0805 1LN Min Qty: 24000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0578 | Buy Now |
DISTI #
ABUP00201209201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209201Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0584 / $0.0664 | Buy Now |
DISTI #
673-ABUP201209201Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.0570 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0611 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0607 / $0.0729 | Buy Now |
DISTI #
ABUP00201209201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209201Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0584 / $0.0664 | Buy Now |
DISTI #
ABUP00201209201Y00
|
Avnet Americas | Ferrite Chip Bead 200Ohm 3A 40mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209201Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0584 / $0.0664 | Buy Now |
DISTI #
000000000006431713
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 4000 | 0 |
|
$0.0603 / $0.0619 | Buy Now |
Part Details for ABUP00201209201Y00
ABUP00201209201Y00 CAD Models
ABUP00201209201Y00 Part Data Attributes
|
ABUP00201209201Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABUP00201209201Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 200 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |