Part Details for ABUP00201209301Y00 by Pulse Electronics Corporation
Overview of ABUP00201209301Y00 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABUP00201209301Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ABUP00201209301Y00CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0805 1LN Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0635 / $0.2300 | Buy Now |
DISTI #
ABUP00201209301Y00
|
Avnet Americas | Ferrite Chip Bead 300Ohm 3A 50mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209301Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0641 / $0.0729 | Buy Now |
DISTI #
673-ABUP201209301Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 7625 |
|
$0.0630 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0671 | Buy Now |
|
Onlinecomponents.com | EMI Suppression Beads RoHS: Compliant | 0 |
|
$0.0658 / $0.0800 | Buy Now |
DISTI #
ABUP00201209301Y00
|
Avnet Americas | Ferrite Chip Bead 300Ohm 3A 50mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209301Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0641 / $0.0729 | Buy Now |
DISTI #
ABUP00201209301Y00
|
Avnet Americas | Ferrite Chip Bead 300Ohm 3A 50mOhm Multilayer 2-Pin 0805 T/R - Tape and Reel (Alt: ABUP00201209301Y00) RoHS: Compliant Min Qty: 100000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0641 / $0.0729 | Buy Now |
DISTI #
000000000006431717
|
Sager | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz Min Qty: 4000 | 0 |
|
$0.0662 / $0.0680 | Buy Now |
Part Details for ABUP00201209301Y00
ABUP00201209301Y00 CAD Models
ABUP00201209301Y00 Part Data Attributes
|
ABUP00201209301Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABUP00201209301Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.05 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Width | 1.2 mm |
Alternate Parts for ABUP00201209301Y00
This table gives cross-reference parts and alternative options found for ABUP00201209301Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABUP00201209301Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS2E5B050Z | Data Line Filter, 1 Function(s), 400V, 15A, | Kyocera AVX Components | ABUP00201209301Y00 vs WS2E5B050Z |
WS2E5S050H | Data Line Filter, 1 Function(s), 400V, 15A, | Kyocera AVX Components | ABUP00201209301Y00 vs WS2E5S050H |
WS2E5B050H | Data Line Filter, 1 Function(s), 400V, 15A, | Kyocera AVX Components | ABUP00201209301Y00 vs WS2E5B050H |
WS2E5S050Z | Data Line Filter, 1 Function(s), 400V, 15A, | Kyocera AVX Components | ABUP00201209301Y00 vs WS2E5S050Z |
WR2E5B050H | Data Line Filter, 1 Function(s), 400V, 15A, | Kyocera AVX Components | ABUP00201209301Y00 vs WR2E5B050H |
WR2E5S050H | Data Line Filter, 1 Function(s), 400V, 15A, | Kyocera AVX Components | ABUP00201209301Y00 vs WR2E5S050H |