Part Details for ABUP00321611181Y00 by Pulse Electronics Corporation
Overview of ABUP00321611181Y00 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ABUP00321611181Y00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-ABUP00321611181Y00TR-ND
|
DigiKey | FERRITE BEAD 180 OHM 1206 1LN Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ABUP00321611181Y00
|
Avnet Americas | Ferrite Chip Bead 180Ohm 4.5A 20mOhm Multilayer 2-Pin 1206T/R - Tape and Reel (Alt: ABUP00321611181Y00) RoHS: Compliant Min Qty: 99000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-ABUP321611181Y00
|
Mouser Electronics | Ferrite Beads Chilisin EMI BEAD FILETER For Ultra High Current UseUnder 1 GHz RoHS: Compliant | 0 |
|
$0.1110 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1024 / $0.2880 | Buy Now |
Part Details for ABUP00321611181Y00
ABUP00321611181Y00 CAD Models
ABUP00321611181Y00 Part Data Attributes:
|
ABUP00321611181Y00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
ABUP00321611181Y00
Pulse Electronics Corporation
Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
DC Resistance-Max | 0.02 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 180 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 4.5 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |
Alternate Parts for ABUP00321611181Y00
This table gives cross-reference parts and alternative options found for ABUP00321611181Y00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ABUP00321611181Y00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABUP00321611151Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | ABUP00321611181Y00 vs ABUP00321611151Y00 |
BBUP00321611151Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | ABUP00321611181Y00 vs BBUP00321611151Y00 |
BBUP00321611221Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ABUP00321611181Y00 vs BBUP00321611221Y00 |
ABUP00321611221Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), | Pulse Electronics Corporation | ABUP00321611181Y00 vs ABUP00321611221Y00 |
BBUP00321611151Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | ABUP00321611181Y00 vs BBUP00321611151Y00 |
BBUP00321611221Y00 | Ferrite Chip, 1 Function(s), 4.5A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Pulse Electronics Corporation | ABUP00321611181Y00 vs BBUP00321611221Y00 |
ABUP00321611181Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | ABUP00321611181Y00 vs ABUP00321611181Y00 |