Part Details for ABX00087 by Arduino
Overview of ABX00087 by Arduino
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ABX00087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK2287
|
Newark | Development Board, 32Bit, Arm Cortex-M4F, Silicon Manufacturer:Renesas, No. Of Bits:32Bit, Silicon Family Name:Ra, Core Architecture:Arm, Core Sub-Architecture:Cortex-M4F, Silicon Core Number:R7Fa4M1Ab3Cfm#aa0, Product Range:- Rohs Compliant: Yes |Arduino ABX00087 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$26.8900 | Buy Now |
DISTI #
1050-ABX00087-ND
|
DigiKey | ARDUINO UNO R4 WIFI Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2563 In Stock |
|
$27.5000 | Buy Now |
DISTI #
ABX00087
|
Avnet Americas | Development Board, UNO R4 WiFi, R7FA4M1AB3CFM#AA0, 32bit, ARM Cortex-M4F - Boxed Product (Development Kits) (Alt: ABX00087) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 249 |
|
$22.4040 / $25.5779 | Buy Now |
DISTI #
782-ABX00087
|
Mouser Electronics | Multiprotocol Development Tools Arduino Uno Rev4 Wifi RoHS: Compliant | 2321 |
|
$27.5000 | Buy Now |
DISTI #
V99:2348_28360589
|
Arrow Electronics | R7FA4M1AB3CFM#AA0 Microcontroller Development Board 40MHz/48MHz/2400MHz CPU 32KB RAM 8KB/256KB EEPROM/Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 7 |
|
$26.3300 | Buy Now |
|
Onlinecomponents.com | Arduino UNO R4 WiFi RoHS: Compliant |
25 In Stock |
|
$25.9900 / $38.7300 | Buy Now |
DISTI #
75712842
|
Verical | R7FA4M1AB3CFM#AA0 Microcontroller Development Board 40MHz/48MHz/2400MHz CPU 32KB RAM 8KB/256KB EEPROM/Flash RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2312 | Americas - 24 |
|
$45.3757 / $49.0253 | Buy Now |
DISTI #
69100508
|
Verical | R7FA4M1AB3CFM#AA0 Microcontroller Development Board 40MHz/48MHz/2400MHz CPU 32KB RAM 8KB/256KB EEPROM/Flash RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$26.3300 | Buy Now |
DISTI #
2327207
|
Jameco Electronics | Arduino Uno R4 WiFi Genuine Microcontroller Min Qty: 1 Container: Each | 126 |
|
$26.4900 / $27.4900 | Buy Now |
DISTI #
ABX00087
|
TME | Dev.kit: Arduino, prototype board, Comp: ESP32-S3-MINI-1-N8 Min Qty: 1 | 46 |
|
$24.3800 / $26.0000 | Buy Now |