Part Details for AC T3 6C BLK 100M by pro-power
Overview of AC T3 6C BLK 100M by pro-power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft |
Price & Stock for AC T3 6C BLK 100M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK3661
|
Newark | Alarm Cable 6 Core Type 3 Black 100M Rohs Compliant: Yes |Pro Power AC T3 6C BLK 100M RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 28 |
|
$23.9600 / $29.3400 | Buy Now |
Part Details for AC T3 6C BLK 100M
AC T3 6C BLK 100M CAD Models
AC T3 6C BLK 100M Part Data Attributes
|
AC T3 6C BLK 100M
pro-power
Buy Now
|
Compare Parts:
AC T3 6C BLK 100M
pro-power
|
Samacsys Manufacturer | PRO POWER |