Part Details for AC-032-1 by PennEngineering (PEM)
Overview of AC-032-1 by PennEngineering (PEM)
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-032-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-AC-032-1
|
Mouser Electronics | Screws & Fasteners FLOATER, ASSY, STAINLESS,NL RoHS: Compliant | 0 |
|
$1.2500 / $2.6800 | Order Now |
|
Bisco Industries | 4985 |
|
Buy Now | ||
DISTI #
66764009
|
Verical | Nut Non-Locking 10-32-THD 11.94mm- HD DIA 15in/32in- HD DIA 0.47in- HD DIA 5.28mm-THK 13in/64in-THK 0.208in-THK Stainless Steel 300 Passivated ASTM A380 Min Qty: 16 Package Multiple: 1 | Americas - 4985 |
|
$1.3751 / $4.8831 | Buy Now |
DISTI #
PEMAC-032-1
|
DB Roberts | Locking and Non-locking ThreadsThese fasteners provide load-bearing threads in thin sheets and permit up to .030 adjustment for mating hole misalignment.The self-clinching feature offers fast and simple assembly. The fasteners are squeezed into prepared h | 19862 |
|
$0.9575 / $1.9150 | Buy Now |