Part Details for AC-0428-2 by PennEngineering (PEM)
Overview of AC-0428-2 by PennEngineering (PEM)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-0428-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-AC-0428-2
|
Mouser Electronics | Screws & Fasteners FLOATER, ASSY, STAINLESS,NL RoHS: Compliant | 0 |
|
$2.0000 | Order Now |
|
Bisco Industries | 2222 |
|
Buy Now | ||
DISTI #
PEMAC-0428-2
|
DB Roberts | Locking and Non-locking ThreadsThese fasteners provide load-bearing threads in thin sheets and permit up to .030 adjustment for mating hole misalignment.The self-clinching feature offers fast and simple assembly. The fasteners are squeezed into prepared h | 0 |
|
RFQ |