Part Details for AC-13.500MCE-T by TXC Corporation
Overview of AC-13.500MCE-T by TXC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-13.500MCE-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W6218
|
Newark | Oscillator, 13.5Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:13.5Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:2.5V, Product Range:Ac Series, Operating Temperature Min:-40°C, Frequency:13.5Mhz Rohs Compliant: Yes |Txc AC-13.500MCE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.6400 | Buy Now |
DISTI #
94T6271
|
Newark | Osc, 13.5Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:13.5Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:2.5V, Product Range:Ac Series, Operating Temperature Min:-40°C, Frequency:13.5Mhz Rohs Compliant: Yes |Txc AC-13.500MCE-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 / $1.4600 | Buy Now |
DISTI #
887-1628-1-ND
|
DigiKey | XTAL OSC XO 13.5000MHZ CMOS SMD Min Qty: 1 Lead time: 46 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® | Limited Supply - Call |
|
$1.3408 | Buy Now |
DISTI #
717-AC-13.500MCE-T
|
Mouser Electronics | Standard Clock Oscillators 13.50MHz 50ppm 2.5Volt -40 to 85C RoHS: Compliant | 0 |
|
$1.2700 / $1.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$1.1300 | Buy Now |
Part Details for AC-13.500MCE-T
AC-13.500MCE-T CAD Models
AC-13.500MCE-T Part Data Attributes
|
AC-13.500MCE-T
TXC Corporation
Buy Now
Datasheet
|
Compare Parts:
AC-13.500MCE-T
TXC Corporation
OSC XO 13.50MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TXC CORP | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 13.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 5 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |