Part Details for AC-411 by BUD Industries Inc
Overview of AC-411 by BUD Industries Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-411
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1019-ND
|
DigiKey | CHASSIS ALUM NATURAL 15"L X 7"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
14 In Stock |
|
$22.5625 / $30.5000 | Buy Now |
DISTI #
563-AC-411
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 7 X 15 In) RoHS: Compliant | 2 |
|
$22.5600 / $30.4800 | Buy Now |
DISTI #
70147374
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 7.00" x 15.00", AC Series | Bud Industries AC-411 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$23.9500 / $31.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$24.0700 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant | 3 Factory Stock |
|
$24.0000 / $31.7700 | Buy Now |
DISTI #
000000000002172294
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 7 X 15 In) Min Qty: 3 | 3 |
|
$22.6000 / $36.1000 | Buy Now |
DISTI #
1383248
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$23.7804 / $32.8659 | Buy Now |
DISTI #
1383248
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 0 Days Container: Each | 0 |
|
$24.7993 / $33.5315 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant | 3 Factory Stock |
|
$24.0000 / $31.7700 | Buy Now |
DISTI #
10012288
|
TestEquity LLC | Bud Industries AC-411 Aluminum Chassis, 3x7x15 in, AC Series | 3 |
|
$27.7700 | Buy Now |