Part Details for AC-424 by BUD Industries Inc
Overview of AC-424 by BUD Industries Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1029-ND
|
DigiKey | CHASSIS ALUM NATURAL 12"L X 8"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
139 In Stock |
|
$20.2500 / $28.0000 | Buy Now |
DISTI #
563-AC-424
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 8 X 12 In) RoHS: Compliant | 40 |
|
$20.2500 / $28.3600 | Buy Now |
DISTI #
70147385
|
RS | Enclosure, Chassis, Aluminum, Natural Finish, 3.00" x 8.00" x 12.00", AC Series | Bud Industries AC-424 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$21.7000 / $28.1800 | Buy Now |
|
Future Electronics | ALUM CHASSIS, 12.0 X 8.0 X 3.0 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$21.9900 / $23.0800 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant |
18 In Stock 291 Factory Stock |
|
$19.5600 / $28.8700 | Buy Now |
DISTI #
73540926
|
Verical | Natural Aluminum Chassis Enclosure Min Qty: 2 Package Multiple: 1 Date Code: 2311 | Americas - 17 |
|
$27.5805 / $36.2233 | Buy Now |
DISTI #
000000000000012377
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis (3 X 8 X 12 In) Min Qty: 5 | 291 |
|
$20.3000 / $32.4000 | Buy Now |
DISTI #
1383424
|
element14 Asia-Pacific | ENCLOSURE, CHASSIS, ALUMINIUM RoHS: Compliant Min Qty: 1 Container: Each | 36 |
|
$21.5161 / $29.2516 | Buy Now |
DISTI #
1383424
|
Farnell | ENCLOSURE, CHASSIS, ALUMINIUM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 5 Days Container: Each | 36 |
|
$21.5413 / $31.0094 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Chassis Enclosure RoHS: Compliant |
18 In Stock 291 Factory Stock |
|
$19.5600 / $28.8700 | Buy Now |