Part Details for AC-BNC40AJ75 by Amphenol Corporation
Overview of AC-BNC40AJ75 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-BNC40AJ75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-BNC40AJ75
|
Avnet Americas | Conn BNC F 0 to 4GHz 75Ohm Crimp ST Gold - Bulk (Alt: AC-BNC40AJ75) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for AC-BNC40AJ75
AC-BNC40AJ75 CAD Models
AC-BNC40AJ75 Part Data Attributes
|
AC-BNC40AJ75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AC-BNC40AJ75
Amphenol Corporation
RF BNC Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |