There are no models available for this part yet.
Overview of AC-D02346 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-D02346 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-AC-D02346-ND
|
DigiKey | TRIAX MOUNTING BLOCK Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.1020 | Buy Now | |
DISTI #
AC-D02346
|
Avnet Americas | TRIAX MOUNTING BLOCK - Bulk (Alt: AC-D02346) Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 6 Days Container: Bulk | 0 |
|
$162.6984 / $195.7896 | Buy Now | |
DISTI #
TSSAC-D02346
|
Heilind Electronics | TRIAX MOUNTING BLOCK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$163.8700 / $172.3500 | Buy Now | ||
DISTI #
TSSAC-D02346
|
Interstate Connecting Components | TRIAX MOUNTING BLOCK | 0 |
|
Buy Now | ||
DISTI #
000000000007151214
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$165.4500 / $202.7600 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$163.8700 / $172.3500 | Buy Now |