Part Details for AC-D02744 by TE Connectivity
Overview of AC-D02744 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR |
Price & Stock for AC-D02744
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-AC-D02744-ND
|
DigiKey | MOUNTING ADAPTOR Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.2460 | Buy Now |
DISTI #
AC-D02744
|
Avnet Americas | MOUNTING ADAPTOR - Bulk (Alt: AC-D02744) Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$62.2096 / $74.8624 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks Container: Box | 0Box |
|
$62.0300 | Buy Now |
DISTI #
TSSAC-D02744
|
Heilind Electronics | MOUNTING ADAPTOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$67.8100 / $87.8700 | Buy Now |
DISTI #
TSSAC-D02744
|
Interstate Connecting Components | MOUNTING ADAPTOR | 0 |
|
Buy Now | |
DISTI #
000000000007151216
|
Sager | Thick Film Resistors - SMD Min Qty: 1 | 0 |
|
$70.2900 / $82.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$67.8100 / $87.8700 | Buy Now |