Part Details for AC-DC ADAPTER 100W W/ PSE by ADLINK Technology Inc
Overview of AC-DC ADAPTER 100W W/ PSE by ADLINK Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC-DC ADAPTER 100W W/ PSE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC-DC ADAPTER 100W
|
Avnet Americas | INPUT: 90-260V, 100W, OUTPUT: 24Vdc/4.16A - Bulk (Alt: AC-DC ADAPTER 100W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
AC-DC ADAPTER 100W
|
Avnet Americas | INPUT: 90-260V, 100W, OUTPUT: 24Vdc/4.16A - Bulk (Alt: AC-DC ADAPTER 100W) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |