Part Details for AC010-S03 by Adam Technologies Inc
Overview of AC010-S03 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSPEC6P2AC010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on one end and Pigtail on other end, 3.0m |
Price & Stock for AC010-S03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-AC010-S03-ND
|
DigiKey | AC-DC CONVERTER, ISOLATED, UNIVE Min Qty: 1 Lead time: 12 Weeks Container: Tray |
100 In Stock |
|
$9.7329 / $12.2100 | Buy Now |
DISTI #
737-AC010S03
|
Mouser Electronics | AC/DC Power Modules AC-DC Converter, Isolated, Universal Input 90-264VAC, Single Output, 3.3VDC Output Voltage, 10W RoHS: Compliant | 0 |
|
$9.7200 / $10.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $11.9000 | Buy Now |