Part Details for AC01AT0001008JA100 by Vishay Intertechnologies
Overview of AC01AT0001008JA100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC01AT0001008JA100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC01AT0001008JA100
|
Avnet Americas | Resistor General Purpose Wirewound 1 Ohm 5% 1W -10ppm/°C to -80ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: AC01AT0001008JA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2579 / $0.3276 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2390 | Buy Now |
DISTI #
AC01AT0001008JA100
|
Avnet Americas | Resistor General Purpose Wirewound 1 Ohm 5% 1W -10ppm/°C to -80ppm/°C Cement PC Pin T/R - Ammo Pack (Alt: AC01AT0001008JA100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2579 / $0.3276 | Buy Now |
Part Details for AC01AT0001008JA100
AC01AT0001008JA100 CAD Models
AC01AT0001008JA100 Part Data Attributes:
|
AC01AT0001008JA100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC01AT0001008JA100
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.3 mm | |
Package Length | 11 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | -10,-80 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 1 V |
Alternate Parts for AC01AT0001008JA100
This table gives cross-reference parts and alternative options found for AC01AT0001008JA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC01AT0001008JA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC01000I01008JLC00 | Fixed Resistor, Wire Wound, 1W, 1ohm, 1V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | AC01AT0001008JA100 vs AC01000I01008JLC00 |