Part Details for AC0201CRNPO9BN3R3 by YAGEO Corporation
Overview of AC0201CRNPO9BN3R3 by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201CRNPO9BN3R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0201CRNPO9BN3R3CT-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0201 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0047 / $0.1000 | Buy Now |
DISTI #
AC0201CRNPO9BN3R3
|
Avnet Americas | Capacitor Multilayer Ceramic 3.3pF 50V NPO ?0.25% 0201 125?C Paper T/R Automotive - Tape and Reel (Alt: AC0201CRNPO9BN3R3) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0045 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks | 0 |
|
$0.0037 | Buy Now |
|
Ozdisan Elektronik | MLCC (0603) 0201 3.3pF 50VDC ±0.25pF C0G (NP0) | 0 |
|
$0.0072 / $0.0094 | RFQ |
Part Details for AC0201CRNPO9BN3R3
AC0201CRNPO9BN3R3 CAD Models
AC0201CRNPO9BN3R3 Part Data Attributes
|
AC0201CRNPO9BN3R3
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201CRNPO9BN3R3
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 0.0000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 7.5758% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 7.5758% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AC0201CRNPO9BN3R3
This table gives cross-reference parts and alternative options found for AC0201CRNPO9BN3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201CRNPO9BN3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASU063SCG3R3CFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AC0201CRNPO9BN3R3 vs MMASU063SCG3R3CFNA18 |
02015A3R3CAT2A | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | AC0201CRNPO9BN3R3 vs 02015A3R3CAT2A |
CBR02C339C5GAC | CAPACITOR, CERAMIC | KEMET Corporation | AC0201CRNPO9BN3R3 vs CBR02C339C5GAC |
NMC0201NPO3R3C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | NIC Components Corp | AC0201CRNPO9BN3R3 vs NMC0201NPO3R3C50TRPF |
C0603C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | TDK Corporation | AC0201CRNPO9BN3R3 vs C0603C0G1H3R3C030BA |
MCASU063SCG3R3CFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | AC0201CRNPO9BN3R3 vs MCASU063SCG3R3CFNA01 |
CGA1A2C0G1H3R3C030BA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0201 | TDK Corporation | AC0201CRNPO9BN3R3 vs CGA1A2C0G1H3R3C030BA |
GRT0335C1H3R3CA02D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AC0201CRNPO9BN3R3 vs GRT0335C1H3R3CA02D |
GJM0335C1H3R3CB01D | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AC0201CRNPO9BN3R3 vs GJM0335C1H3R3CB01D |
GRM0335C1H3R3CA01D | Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.25pF, C0G/NP0, 0201 (0603 mm), 0.012"T, -55º ~ +125ºC, 7" Reel/Paper Tape | Murata Manufacturing Co Ltd | AC0201CRNPO9BN3R3 vs GRM0335C1H3R3CA01D |