There are no models available for this part yet.
Overview of AC0201FR-07196KL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0201FR-07196KL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AC0201FR-07196KL-ND
|
DigiKey | RES SMD 196K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now | |
DISTI #
AC0201FR-07196KL
|
Avnet Americas | Resistor Thick Film 0201 196k Ohm ±1% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201FR-07196KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0015 | Buy Now | |
DISTI #
603-AC0201FR-07196KL
|
Mouser Electronics | Thick Film Resistors - SMD 196 kOhms 50mW 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now | ||
Ozdisan Elektronik | RES.(0603) 0201 196K Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0201FR-07196KL by YAGEO Corporation
Part Data Attributes for AC0201FR-07196KL by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
20 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
196000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
25 V
|
Alternate Parts for AC0201FR-07196KL
This table gives cross-reference parts and alternative options found for AC0201FR-07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMC1/20-1963FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-07196KL vs RMC1/20-1963FPA |
RMCS0201FG196K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-07196KL vs RMCS0201FG196K |
WR02X1963FHL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Walsin Technology Corporation | AC0201FR-07196KL vs WR02X1963FHL |
RMCF0201FT196K | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-07196KL vs RMCF0201FT196K |
RMC1/20-1963FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201FR-07196KL vs RMC1/20-1963FB |
RK73H1HRTTA1963F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07196KL vs RK73H1HRTTA1963F |
WCR0201-196KFI | RESISTOR, 0.05W, 1%, 250ppm, 196000ohm, SURFACE MOUNT, 0201, CHIP | TT Electronics Welwyn Components | AC0201FR-07196KL vs WCR0201-196KFI |
RK73H1HTTC1963F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07196KL vs RK73H1HTTC1963F |
RK73H1HTTA1963F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-07196KL vs RK73H1HTTA1963F |
WR02X1963FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 196000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-07196KL vs WR02X1963FAL |