Part Details for AC0201FR-071K33L by YAGEO Corporation
Overview of AC0201FR-071K33L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-071K33L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-071K33L-ND
|
DigiKey | RES SMD 1.33K OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0082 | Buy Now |
DISTI #
AC0201FR-071K33L
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0201 1.33kOhm 1% Paper T/R - Tape and Reel (Alt: AC0201FR-071K33L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0201FR-071K33L
|
Mouser Electronics | Thick Film Resistors - SMD 1.33kOhms 1/20W 0201 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1.33K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-071K33L
AC0201FR-071K33L CAD Models
AC0201FR-071K33L Part Data Attributes
|
AC0201FR-071K33L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-071K33L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-071K33L
This table gives cross-reference parts and alternative options found for AC0201FR-071K33L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-071K33L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/201.33K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-071K33L vs RMCS1/201.33K1%A |
RMCS1/201.33K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-071K33L vs RMCS1/201.33K1%R |
AC0201FR-101K33L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-071K33L vs AC0201FR-101K33L |
WCR0201-1K33FI | Fixed Resistor, 0.05W, 1330ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AC0201FR-071K33L vs WCR0201-1K33FI |
WR02X1331FDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-071K33L vs WR02X1331FDL |
RM02R-1K33-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-071K33L vs RM02R-1K33-F |
0201WMF1331TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-071K33L vs 0201WMF1331TEE |
RK73H1HRTTC1331F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-071K33L vs RK73H1HRTTC1331F |
CR0201F1K33D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-071K33L vs CR0201F1K33D50 |
AC0201FR-131K33L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1330ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-071K33L vs AC0201FR-131K33L |