Part Details for AC0201FR-071R82L by YAGEO Corporation
Overview of AC0201FR-071R82L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-071R82L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0201FR-071R82L-ND
|
DigiKey | RES SMD 1.82 OHM 1% 1/20W 0201 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0086 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0038 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 1.82 Ohms 1% 1/20W -100/350PPM AEC | 0 |
|
$0.0025 / $0.0032 | RFQ |
Part Details for AC0201FR-071R82L
AC0201FR-071R82L CAD Models
AC0201FR-071R82L Part Data Attributes:
|
AC0201FR-071R82L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-071R82L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.82ohm, 25V, 1% +/-Tol, 350ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1.82 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | -100,350 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-071R82L
This table gives cross-reference parts and alternative options found for AC0201FR-071R82L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-071R82L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-131R82L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.82ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-071R82L vs AC0201FR-131R82L |
AC0201FR-101R82L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 1.82ohm, 25V, 1% +/-Tol, -100,350ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-071R82L vs AC0201FR-101R82L |