Part Details for AC0201FR-072K37L by YAGEO Corporation
Overview of AC0201FR-072K37L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-072K37L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0201FR-072K37LCT-ND
|
DigiKey | RES SMD 2.37K OHM 1% 1/20W 0201 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
AC0201FR-072K37L
|
Avnet Americas | Resistor Thick Film 0201 2.37k Ohm ±1% 1/20W ±200ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0201FR-072K37L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0016 | Buy Now |
DISTI #
603-AC0201FR-072K37L
|
Mouser Electronics | Thick Film Resistors - SMD 2.37kOhms 50mW 0201 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0060 / $0.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0013 | Buy Now |
|
Ozdisan Elektronik | RES.(0603) 0201 2.37K Ohms 1% 1/20W 200PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-072K37L
AC0201FR-072K37L CAD Models
AC0201FR-072K37L Part Data Attributes
|
AC0201FR-072K37L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-072K37L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2370 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-072K37L
This table gives cross-reference parts and alternative options found for AC0201FR-072K37L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-072K37L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AC0201FR-132K37L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-072K37L vs AC0201FR-132K37L |
RK73H1HRTTC2371F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-072K37L vs RK73H1HRTTC2371F |
RK73H1HRTTCM2371F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-072K37L vs RK73H1HRTTCM2371F |
CR0201F2K37D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-072K37L vs CR0201F2K37D50 |
RMGW06-2371FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-072K37L vs RMGW06-2371FPA |
RMCS1/202.37K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-072K37L vs RMCS1/202.37K1%R |
0201WMF2371TEE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Uniohm Corp | AC0201FR-072K37L vs 0201WMF2371TEE |
AC0201FR-102K37L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-072K37L vs AC0201FR-102K37L |
RK73H1HTBK2371F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-072K37L vs RK73H1HTBK2371F |
RMCS0201FG2K37-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 2370ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-072K37L vs RMCS0201FG2K37-HP |