Part Details for AC0201FR-103M3L by YAGEO Corporation
Overview of AC0201FR-103M3L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-103M3L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 3.3M Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-103M3L
AC0201FR-103M3L CAD Models
AC0201FR-103M3L Part Data Attributes
|
AC0201FR-103M3L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-103M3L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-103M3L
This table gives cross-reference parts and alternative options found for AC0201FR-103M3L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-103M3L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WR02X3304FDL | RESISTOR | Walsin Technology Corporation | AC0201FR-103M3L vs WR02X3304FDL |
RMCS0201FT3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-103M3L vs RMCS0201FT3M30 |
RK73H1HTTCM3304F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0201FR-103M3L vs RK73H1HTTCM3304F |
AC0201FR-133M3L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-103M3L vs AC0201FR-133M3L |
RMCF0201FT3M30 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-103M3L vs RMCF0201FT3M30 |
AF0201FR-133M3L | Fixed Resistor, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-103M3L vs AF0201FR-133M3L |
WR02W3304FTL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, -200,600ppm/Cel, 0201 | Walsin Technology Corporation | AC0201FR-103M3L vs WR02W3304FTL |
RK73H1HTTC3304F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-103M3L vs RK73H1HTTC3304F |
WR02W3304FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3300000ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-103M3L vs WR02W3304FAL |
WR02X3304FTL | RESISTOR | Walsin Technology Corporation | AC0201FR-103M3L vs WR02X3304FTL |