Part Details for AC0201FR-10487RL by YAGEO Corporation
Overview of AC0201FR-10487RL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-10487RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(0603) 0201 487 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-10487RL
AC0201FR-10487RL CAD Models
AC0201FR-10487RL Part Data Attributes
|
AC0201FR-10487RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-10487RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-10487RL
This table gives cross-reference parts and alternative options found for AC0201FR-10487RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-10487RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1HTBK4870F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-10487RL vs RK73H1HTBK4870F |
RK73H1HTTA4870F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-10487RL vs RK73H1HTTA4870F |
WR02X4870FAL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, LEAD FREE | Walsin Technology Corporation | AC0201FR-10487RL vs WR02X4870FAL |
RMCS1/204871%A | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201FR-10487RL vs RMCS1/204871%A |
RK73H1HTTCD4870F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-10487RL vs RK73H1HTTCD4870F |
WCR0201-487RFI | Fixed Resistor, 0.05W, 487ohm, 25V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP | TT Electronics Resistors | AC0201FR-10487RL vs WCR0201-487RFI |
RMCS0201FT487R-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-10487RL vs RMCS0201FT487R-HP |
RMCF0201FT487R | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-10487RL vs RMCF0201FT487R |
AF0201FR-13487RL | Fixed Resistor, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, | YAGEO Corporation | AC0201FR-10487RL vs AF0201FR-13487RL |
AC0201FR-07487RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 487ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-10487RL vs AC0201FR-07487RL |