Part Details for AC0201FR-1368R1L by YAGEO Corporation
Overview of AC0201FR-1368R1L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201FR-1368R1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0201FR-1368R1LTR-ND
|
DigiKey | RES CHIP 0201 Min Qty: 50000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0065 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 50000 Package Multiple: 50000 | 0 |
|
$0.0013 | Buy Now |
DISTI #
AC0201FR-1368R1L
|
Avnet Abacus | SMD Chip Resistor, 68.1 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, General Purpose (Alt: AC0201FR-1368R1L) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(0603) 0201 68.1 Ohms 1% 1/20W 200PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0201FR-1368R1L
AC0201FR-1368R1L CAD Models
AC0201FR-1368R1L Part Data Attributes:
|
AC0201FR-1368R1L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0201FR-1368R1L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 68.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for AC0201FR-1368R1L
This table gives cross-reference parts and alternative options found for AC0201FR-1368R1L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201FR-1368R1L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0201WMF681JTCE | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AC0201FR-1368R1L vs 0201WMF681JTCE |
RMCS0201FG68R1-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201FR-1368R1L vs RMCS0201FG68R1-HP |
RK73H1HTBK68R1F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | KOA Speer Electronics Inc | AC0201FR-1368R1L vs RK73H1HTBK68R1F |
RMSW06-68R1FB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-1368R1L vs RMSW06-68R1FB |
AC0201FR-1068R1L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201FR-1368R1L vs AC0201FR-1068R1L |
RMGW06-68R1FPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201FR-1368R1L vs RMGW06-68R1FPA |
CR0201F68R1D50 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | Ever Ohms Technology Co Ltd | AC0201FR-1368R1L vs CR0201F68R1D50 |
RM02R-68R1-F | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 68.1ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0201, | RFE International Inc | AC0201FR-1368R1L vs RM02R-68R1-F |