There are no models available for this part yet.
Overview of AC0201JR-1330RL by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0201JR-1330RL by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | RES.(0603) 0201 30 Ohms 5% 1/20W 200PPM AEC-Q200 S | 0 |
|
$0.0018 / $0.0023 | RFQ |
CAD Models for AC0201JR-1330RL by YAGEO Corporation
Part Data Attributes for AC0201JR-1330RL by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.23 mm
|
Package Length
|
0.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.3 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Power Dissipation (P)
|
0.05 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
30 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
25 V
|
Alternate Parts for AC0201JR-1330RL
This table gives cross-reference parts and alternative options found for AC0201JR-1330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0201JR-1330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B1HTTCM300J | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | AC0201JR-1330RL vs RK73B1HTTCM300J |
RMC1/20-300JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201JR-1330RL vs RMC1/20-300JPA |
WR02X300JDL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0201 | Walsin Technology Corporation | AC0201JR-1330RL vs WR02X300JDL |
RMAW06-300JPA | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201JR-1330RL vs RMAW06-300JPA |
RMC1/20-300JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Kamaya Inc | AC0201JR-1330RL vs RMC1/20-300JB |
RMCS0201JG30R0 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0201JR-1330RL vs RMCS0201JG30R0 |
AF0201JR-0730RL | Fixed Resistor, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201JR-1330RL vs AF0201JR-0730RL |
RMCS0201JG30R0-HP | Fixed Resistor, Metal Glaze/thick Film, 0.083W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | SEI Stackpole Electronics Inc | AC0201JR-1330RL vs RMCS0201JG30R0-HP |
RMSW06-300JB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Kamaya Inc | AC0201JR-1330RL vs RMSW06-300JB |
AC0201JR-0730RL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 30ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | AC0201JR-1330RL vs AC0201JR-0730RL |