Part Details for AC0201KPX7R8BB101 by YAGEO Corporation
Overview of AC0201KPX7R8BB101 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0201KPX7R8BB101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | MLCC (0603) 0201 100pF 25VDC ±10% X7R | 0 |
|
$0.0104 / $0.0127 | RFQ |