-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 33ohm, 9.9499V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4605
|
Newark | Res, 33R, 3W, Axial, Wirewound Rohs Compliant: Yes |Vishay AC03000003309JACCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 399 |
|
$0.2480 / $0.6140 | Buy Now |
DISTI #
AC03000003309JACCS
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Fusible - Ammo Pack (Alt: AC03000003309JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2514 | Buy Now |
DISTI #
594-AC03003309JACCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 33ohm 5% Fusible/Safety Res. RoHS: Compliant | 931 |
|
$0.1730 / $0.5900 | Buy Now |
|
Future Electronics | Through Hole 3watts 33ohm 5% Fusible/Safety Res. RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Ammo Pack | 0Ammo Pack |
|
$0.1720 / $0.1920 | Buy Now |
DISTI #
AC03000003309JACCS
|
Avnet Americas | Resistor, 33 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Fusible - Ammo Pack (Alt: AC03000003309JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2514 | Buy Now |
DISTI #
AC03000003309JACCS
|
Avnet Abacus | Resistor, 33 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Fusible (Alt: AC03000003309JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
AC03000003309JACCS
|
Avnet Asia | Resistor, 33 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Fusible (Alt: AC03000003309JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03000003309JACCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000003309JACCS
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 33ohm, 9.9499V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 33 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 9.9499 V |