There are no models available for this part yet.
Overview of AC03000003909JAC00 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AC03000003909JAC00 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70398527
|
RS | AC03 Series Axial Wirewound Resistor 39Ohms +/-5% 3W -80 - -10ppm/degC | Vishay Dale AC03000003909JAC00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2090 | RFQ |
CAD Models for AC03000003909JAC00 by Vishay Dale
Related Parts for AC03000003909JAC00
-
PE2512FKE7W0R015LFixed Resistors
-
B32672P5105K000Fixed Capacitors
-
PFL2015-681MECFixed Inductors
-
STM32H743XIH6Microcontrollers
-
MCT0603MD1152DP500Thin Film Resistors
-
LM2676S-ADJ/NOPBSwitching Regulator or Controllers
-
TPS73025DBVTLinear Regulator ICs
-
MPM3830GQVPower Supply Modules
-
MPMT10011003AT1Array/Network Resistors