Part Details for AC03000004707JAC00 by Vishay Aztronic
Overview of AC03000004707JAC00 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03000004707JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37E6016
|
Bürklin Elektronik | Wirewound resistor, 470 mΩ, 3 W, ±5 % Min Qty: 100 | 541 |
|
$0.1379 / $0.3208 | Buy Now |