Part Details for AC03000005007JAC00 by Vishay Intertechnologies
Overview of AC03000005007JAC00 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC03000005007JAC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H0079
|
Newark | Wirewound Resistor, 0.5 Ohm, 3W, 5%, Resistance:0.5Ohm, Product Range:Ac Series, Power Rating:3W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:1.2V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay AC03000005007JAC00 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5080 | Buy Now |
DISTI #
AC03000005007JAC00
|
Avnet Americas | Res Wirewound 0.5 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack - Ammo Pack (Alt: AC03000005007JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3260 / $0.4142 | Buy Now |
DISTI #
594-AC03W0R500J
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 0.5ohms 5% RoHS: Compliant | 1249 |
|
$0.3010 / $0.9200 | Buy Now |
|
Future Electronics | Wirewound Resistors - Through Hole 3watts 0.5ohms 5% RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.3020 | Buy Now |
DISTI #
AC03000005007JAC00
|
TTI | Wirewound Resistors - Through Hole 3watts 0.5ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 2500 In Stock |
|
$0.3020 / $0.3830 | Buy Now |
DISTI #
AC03000005007JAC00
|
Avnet Asia | Res Wirewound 0.5 Ohm 5% 3W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack (Alt: AC03000005007JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |