-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5588
|
Newark | Ac03-Cs 56R 5% Ac G63-Cd1281 |Vishay AC03000005609JACCS Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1900 / $0.2360 | Buy Now |
DISTI #
AC03000005609JACCS
|
Avnet Americas | Resistor, 56 Ohm, ± 5%, 3 W, Axial Leaded, Wirewound, Fusible - Ammo Pack (Alt: AC03000005609JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2514 | Buy Now |
DISTI #
594-AC03005609JACCS
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watts 56ohm 5% Fusible/Safety Res. RoHS: Compliant | 331 |
|
$0.1730 / $0.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.1733 | Buy Now |
DISTI #
AC03000005609JACCS
|
Avnet Abacus | Resistor, 56 Ohm, � 5%, 3 W, Axial Leaded, Wirewound, Fusible (Alt: AC03000005609JACCS) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03000005609JACCS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03000005609JACCS
Vishay Intertechnologies
3W, 56ohm, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 6 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | CUL; UL | |
Resistance | 56 Ω | |
Resistor Type | FUSIBLE RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 12.9615 V |