AC03000006809JAC00
Description: Wire Wound Resistor, RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN

Overview of AC03000006809JAC00 by Vishay Draloric

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AC03000006809JAC00 by Vishay Draloric
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AC03000006809JAC00 by Vishay Draloric

AC03000006809JAC00
Vishay Draloric
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
Vishay
Want to compare parts?
  1. AC03000006809JAC00
    Vishay Draloric
    Wire Wound Resistor, RESISTOR, WIRE WOUND, 3 W, 5 %, 80 ppm, 68 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN
    VS

Related Parts for AC03000006809JAC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AC03000006809JAC00 by Vishay Draloric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AC03000006809JAC00 by Vishay Draloric

Select Manufacturer
Which Manufacturer of AC03000006809JAC00 would you like to use for your alert(s)?
  • Please alert me when AC03000006809JAC00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AC03000006809JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AC03000006809JAC00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AC03000006809JAC00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AC03000006809JAC00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AC03000006809JAC00 by Vishay Draloric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: