-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 3W, 2200ohm, 81.2404V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0137
|
Newark | Resistor, Ac03At 2K2 5Percent Ac Rohs Compliant: Yes |Vishay AC03AT0002201JAC00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 491 |
|
$0.3050 / $0.7700 | Buy Now |
DISTI #
AC03AT0002201JAC00
|
Avnet Americas | AC03AT 2K2 5% AC - Ammo Pack (Alt: AC03AT0002201JAC00) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2256 | Buy Now |
DISTI #
594-AC03AT0002201JAC
|
Mouser Electronics | Wirewound Resistors - Through Hole 3watt 2.2Kohms 5% AEC-Q200 RoHS: Compliant | 2489 |
|
$0.2310 / $0.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$0.2320 | Buy Now |
DISTI #
AC03AT0002201JAC00
|
TTI | Wirewound Resistors - Through Hole 3watt 2.2Kohms 5% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Ammo Pack |
Americas - 1000 In Stock |
|
$0.2530 / $0.3050 | Buy Now |
DISTI #
C1S803605608613
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 25 |
|
$0.2260 / $0.3617 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AC03AT0002201JAC00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
AC03AT0002201JAC00
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 3W, 2200ohm, 81.2404V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.8 mm | |
Package Length | 13 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 40 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 100,180 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 81.2404 V |