Part Details for AC0402-R-SB001L by YAGEO Corporation
Overview of AC0402-R-SB001L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402-R-SB001L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402-R-SB001L-ND
|
DigiKey | KIT RES 0402-1206 1% 10R-1M Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$125.0000 / $143.6700 | Buy Now |
DISTI #
603-AC0402-R-SB001L
|
Mouser Electronics | Resistor Kits RCHIP SAMPL BOOK KIT AC0402/1206 10R-1M RoHS: Compliant | 2 |
|
$124.9900 / $146.5500 | Buy Now |
DISTI #
AC0402-R-SB001L
|
Avnet Abacus | AC Series 600 Pcs of 0402 Size 10Ohm to 1MOhm Thick Film Chip Resistor Kit - Tape and Reel (Alt: AC0402-R-SB001L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |