Part Details for AC0402DR-0747R5L by YAGEO Corporation
Overview of AC0402DR-0747R5L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DR-0747R5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 47.5 Ohms 0.5% 1/16W 100PPM AEC-Q2 | 0 |
|
$0.0199 / $0.0243 | RFQ |
Part Details for AC0402DR-0747R5L
AC0402DR-0747R5L CAD Models
AC0402DR-0747R5L Part Data Attributes:
|
AC0402DR-0747R5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DR-0747R5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402DR-0747R5L
This table gives cross-reference parts and alternative options found for AC0402DR-0747R5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DR-0747R5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR10-47R5-DK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | ASJ Holdings Limited | AC0402DR-0747R5L vs CR10-47R5-DK |
RTT0247R5DBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0747R5L vs RTT0247R5DBA |
RTT0247R5DTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0747R5L vs RTT0247R5DTH |
RTT0247R5DH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0747R5L vs RTT0247R5DH3 |
RTT0247R5DH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0747R5L vs RTT0247R5DH2 |
CPW10-47R5-DK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402DR-0747R5L vs CPW10-47R5-DK |
CPW10-47R5-DY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 47.5ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402DR-0747R5L vs CPW10-47R5-DY |
RTT0247R5DH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 47.5ohm, 50V, 0.5% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402DR-0747R5L vs RTT0247R5DH5 |