Part Details for AC0402DRE1356KL by YAGEO Corporation
Overview of AC0402DRE1356KL by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402DRE1356KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 56K Ohms 0.5% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0285 / $0.0348 | RFQ |
Part Details for AC0402DRE1356KL
AC0402DRE1356KL CAD Models
AC0402DRE1356KL Part Data Attributes
|
AC0402DRE1356KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402DRE1356KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 56000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AC0402DRE1356KL
This table gives cross-reference parts and alternative options found for AC0402DRE1356KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402DRE1356KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RE0402DRE0756KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DRE1356KL vs RE0402DRE0756KL |
AC0402DRE0756KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DRE1356KL vs AC0402DRE0756KL |
RE0402DRE1356KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DRE1356KL vs RE0402DRE1356KL |
RE0402DRE1056KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AC0402DRE1356KL vs RE0402DRE1056KL |
RGC0402DTC56K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 56000ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402DRE1356KL vs RGC0402DTC56K0 |