Part Details for AC0402FR-07120RL by YAGEO Corporation
Overview of AC0402FR-07120RL by YAGEO Corporation
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07120RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0190
|
Newark | Res, 120R, 1%, 0.0625W, Thick Film, 0402, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07120RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9800 |
|
$0.0020 | Buy Now |
DISTI #
31AK9249
|
Newark | Res, 120R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07120RL Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 21810 |
|
$0.0040 / $0.1150 | Buy Now |
DISTI #
68AK3348
|
Newark | Res, 120R, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-07120RL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
49AK0191
|
Newark | Res, 120R, 1%, 0.0625W, Thick Film, 0402, Resistance:120Ohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07120RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0020 | Buy Now |
DISTI #
YAG3440CT-ND
|
DigiKey | RES SMD 120 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
98346 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-07120RL
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-07120RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 250000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
49AK0190
|
Avnet Americas | SMD Chip Resistor, 120 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0190) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 9800 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-07120RL
|
Mouser Electronics | Thick Film Resistors - SMD 120 Ohms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
DISTI #
E02:0323_03348543
|
Arrow Electronics | Res Thick Film 0402 120 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2319 | Europe - 200000 |
|
$0.0019 | Buy Now |
DISTI #
V72:2272_07058408
|
Arrow Electronics | Res Thick Film 0402 120 Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2112 Container: Cut Strips | Americas - 6703 |
|
$0.0013 / $0.0530 | Buy Now |
Part Details for AC0402FR-07120RL
AC0402FR-07120RL CAD Models
AC0402FR-07120RL Part Data Attributes:
|
AC0402FR-07120RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07120RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07120RL
This table gives cross-reference parts and alternative options found for AC0402FR-07120RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07120RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR201200F | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | AC0402FR-07120RL vs CR201200F |
RTT021200FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07120RL vs RTT021200FH2 |
RTT021200FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07120RL vs RTT021200FH3 |
CR0402AFX-1200GLF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07120RL vs CR0402AFX-1200GLF |
BCTS000402-1200FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07120RL vs BCTS000402-1200FTH |
RTT021200FTH | RES,SMT,THICK FILM,120 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | Ralec | AC0402FR-07120RL vs RTT021200FTH |
AC0402FR-7D120RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07120RL vs AC0402FR-7D120RL |
NRC04F1200HTRF | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-07120RL vs NRC04F1200HTRF |
BCTS000402-120RFTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07120RL vs BCTS000402-120RFTH |
CR10-1200-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 120ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07120RL vs CR10-1200-FK |