Part Details for AC0402FR-0714R7L by YAGEO Corporation
Overview of AC0402FR-0714R7L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0714R7L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AC0402FR-0714R7L-ND
|
DigiKey | RES 14.7 OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
AC0402FR-0714R7L
|
Avnet Americas | Resistor Thick Film 0402 14.7 Ohm ±1% 1/16W ±100ppm/°C Molded Paper T/R AEC-Q200 - Tape and Reel (Alt: AC0402FR-0714R7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-0714R7L
|
Mouser Electronics | Thick Film Resistors - SMD 14.7Ohm 62.5mW 0402 AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 14.7 Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-0714R7L
AC0402FR-0714R7L CAD Models
AC0402FR-0714R7L Part Data Attributes
|
AC0402FR-0714R7L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0714R7L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 14.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0714R7L
This table gives cross-reference parts and alternative options found for AC0402FR-0714R7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0714R7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPW10-14R7-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0714R7L vs CPW10-14R7-FY |
AF0402FR-7D14R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0714R7L vs AF0402FR-7D14R7L |
AC0402FR-7D14R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0714R7L vs AC0402FR-7D14R7L |
RTT0214R7FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0714R7L vs RTT0214R7FH3 |
CDP040214R71%100PPM/KNP10 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0714R7L vs CDP040214R71%100PPM/KNP10 |
RMEF0402FT14R7 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-0714R7L vs RMEF0402FT14R7 |
RTT0214R7FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0714R7L vs RTT0214R7FH2 |
CDF040214R71%100PPM/KNP5 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0714R7L vs CDF040214R71%100PPM/KNP5 |
RTT0214R7FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | Ralec | AC0402FR-0714R7L vs RTT0214R7FTH |
AF0402FR-1014R7L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 14.7ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-0714R7L vs AF0402FR-1014R7L |