Part Details for AC0402FR-07169KL by YAGEO Corporation
Overview of AC0402FR-07169KL by YAGEO Corporation
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07169KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK2274
|
Newark | Res, 169K, 1%, 0.063W, Thick Film, 0402, Resistance:169Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07169KL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19890 |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
59AK2935
|
Newark | Res, 169K, 1%, 0.063W, Thick Film, 0402, Resistance:169Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-07169KL RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
2266-AC0402FR-07169KLTR-ND
|
DigiKey | RES SMD 169K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
140000 In Stock |
|
$0.0010 | Buy Now |
DISTI #
YAG5636CT-ND
|
DigiKey | RES SMD 169K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23021 In Stock |
|
$0.0018 / $0.1000 | Buy Now |
DISTI #
58AK2274
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 169kOhm 1% Paper T/R - Product that comes on tape, but is not reeled (Alt: 58AK2274) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 19890 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
AC0402FR-07169KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 169kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07169KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07169KL
|
Mouser Electronics | Thick Film Resistors - SMD 169kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 17853 |
|
$0.0020 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
140000 Partner Stock |
|
$0.0008 / $0.0009 | Buy Now |
DISTI #
AC0402FR07169K-0
|
TME | AC0402FR-07169KL Min Qty: 41667 | 140000 |
|
$0.0009 | Buy Now |
Part Details for AC0402FR-07169KL
AC0402FR-07169KL CAD Models
AC0402FR-07169KL Part Data Attributes
|
AC0402FR-07169KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07169KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 169000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07169KL
This table gives cross-reference parts and alternative options found for AC0402FR-07169KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07169KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRC04F1693TRF | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AC0402FR-07169KL vs NRC04F1693TRF |
AF0402FR-7D169KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07169KL vs AF0402FR-7D169KL |
CDP0402169K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07169KL vs CDP0402169K1%100PPM/KNS |
ADF0402169K1%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 169000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-07169KL vs ADF0402169K1%100PPM/KNS |
CPW10-1693-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07169KL vs CPW10-1693-FK |
RC0402FR-07169K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07169KL vs RC0402FR-07169K |
CR10-1693-FY | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07169KL vs CR10-1693-FY |
BCTS000402-1693FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-07169KL vs BCTS000402-1693FTH |
CR10-1693-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-07169KL vs CR10-1693-FK |
RTT021693FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 169000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07169KL vs RTT021693FBA |