Part Details for AC0402FR-0716KL by YAGEO Corporation
Overview of AC0402FR-0716KL by YAGEO Corporation
- Distributor Offerings: (23 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0716KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK0212
|
Newark | Res, 16K, 1%, 0.0625W, Thick Film, 0402, Resistance:16Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50V Rohs Compliant: Yes |Yageo AC0402FR-0716KL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0020 | Buy Now |
DISTI #
68AK3353
|
Newark | Res, 16K, 1%, 0.063W, Thick Film, 0402 Rohs Compliant: Yes |Yageo AC0402FR-0716KL Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0030 | Buy Now |
DISTI #
YAG5263CT-ND
|
DigiKey | RES SMD 16K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
301864 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0716KL
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0716KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 4950000 |
|
$0.0009 / $0.0010 | Buy Now |
DISTI #
49AK0212
|
Avnet Americas | SMD Chip Resistor, 16 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 49AK0212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0716KL
|
Mouser Electronics | Thick Film Resistors - SMD 16 kOhms 62.5mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 38014 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
E02:0323_03348605
|
Arrow Electronics | Res Thick Film 0402 16K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks Date Code: 2332 | Europe - 1690000 |
|
$0.0018 | Buy Now |
DISTI #
V36:1790_07058494
|
Arrow Electronics | Res Thick Film 0402 16K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2202 | Americas - 90000 |
|
$0.0010 | Buy Now |
DISTI #
V72:2272_07058494
|
Arrow Electronics | Res Thick Film 0402 16K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2039 Container: Cut Strips | Americas - 10966 |
|
$0.0011 / $0.0560 | Buy Now |
|
Future Electronics | AC Series 0402 0.063 W 16 kOhm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0008 / $0.0011 | Buy Now |
Part Details for AC0402FR-0716KL
AC0402FR-0716KL CAD Models
AC0402FR-0716KL Part Data Attributes:
|
AC0402FR-0716KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0716KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0716KL
This table gives cross-reference parts and alternative options found for AC0402FR-0716KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0716KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021602FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0716KL vs RTT021602FH2 |
CPW10-1602-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0716KL vs CPW10-1602-FY |
RTT021602FH3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0716KL vs RTT021602FH3 |
AC0402FR-7D16KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0716KL vs AC0402FR-7D16KL |
RTT021602FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0716KL vs RTT021602FH4 |
CRCW040216K0FKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-0716KL vs CRCW040216K0FKEDC |
CR0402-FX-1602GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-0716KL vs CR0402-FX-1602GPF |
RM04FTN1602 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-0716KL vs RM04FTN1602 |
RTT021602FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0716KL vs RTT021602FH5 |
BCTS000402-1602FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-0716KL vs BCTS000402-1602FTH |