Part Details for AC0402FR-0718K2L by YAGEO Corporation
Overview of AC0402FR-0718K2L by YAGEO Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-0718K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK5131
|
Newark | Res, 18K2, 1%, 0.063W, Thick Film, 0402, Resistance:18.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0718K2L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19970 |
|
$0.0020 | Buy Now |
DISTI #
58AK5132
|
Newark | Res, 18K2, 1%, 0.063W, Thick Film, 0402, Resistance:18.2Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0718K2L Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now |
DISTI #
YAG5264CT-ND
|
DigiKey | RES SMD 18.2K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
55734 In Stock |
|
$0.0024 / $0.1000 | Buy Now |
DISTI #
AC0402FR-0718K2L
|
Avnet Americas | SMD Chip Resistor, 18.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-0718K2L) RoHS: Compliant Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
58AK5131
|
Avnet Americas | SMD Chip Resistor, 18.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 58AK5131) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Ammo Pack | 19970 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now |
DISTI #
603-AC0402FR-0718K2L
|
Mouser Electronics | Thick Film Resistors - SMD 18.2 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 19120 |
|
$0.0020 / $0.1000 | Buy Now |
DISTI #
V72:2272_14144147
|
Arrow Electronics | Res Thick Film 0402 18.2K Ohm 1% 0.063W(1/16W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2113 Container: Cut Strips | Americas - 3685 |
|
$0.0014 / $0.0965 | Buy Now |
|
Future Electronics | RES SMD 18.2K OHM 1% 1/16W 0402 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks Container: Reel | 20000Reel |
|
$0.0010 / $0.0013 | Buy Now |
DISTI #
AC0402FR-0718K2L
|
TTI | Thick Film Resistors - SMD 18.2 k Ohms 62.5 mW 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 390000 In Stock |
|
$0.0021 / $0.0023 | Buy Now |
DISTI #
WRC57531
|
Rutronik | AC0402 18,2K 1% 0,063W AUTOMO RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 30000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0012 / $0.0015 | Buy Now |
Part Details for AC0402FR-0718K2L
AC0402FR-0718K2L CAD Models
AC0402FR-0718K2L Part Data Attributes
|
AC0402FR-0718K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-0718K2L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 21 Weeks, 4 Days | |
Additional Feature | LASER TRIMBLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-0718K2L
This table gives cross-reference parts and alternative options found for AC0402FR-0718K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-0718K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021822FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0718K2L vs RTT021822FH2 |
RC0402F1822 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Synton-Tech Corp | AC0402FR-0718K2L vs RC0402F1822 |
AC0402FR-7D18K2L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-0718K2L vs AC0402FR-7D18K2L |
CR10-1822-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0718K2L vs CR10-1822-FK |
RTT021822FH4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0718K2L vs RTT021822FH4 |
BCTS000402-1822FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Chilisin Electronics Corp | AC0402FR-0718K2L vs BCTS000402-1822FTH |
CDP040218K21%100PPM/KNP20 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0402, | Microtech GmbH Electronic | AC0402FR-0718K2L vs CDP040218K21%100PPM/KNP20 |
CPW10-1822-FK | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 18200ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-0718K2L vs CPW10-1822-FK |
RTT021822FBA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0718K2L vs RTT021822FBA |
RTT021822FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 18200ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-0718K2L vs RTT021822FTH |