Part Details for AC0402FR-07196KL by YAGEO Corporation
Overview of AC0402FR-07196KL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AC0402FR-07196KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AC0402FR-07196KL-ND
|
DigiKey | RES SMD 196K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0034 | Buy Now |
DISTI #
AC0402FR-07196KL
|
Avnet Americas | Chip Resistor Automotive Grade Thick Film 0402 196kOhm 1% Paper T/R - Tape and Reel (Alt: AC0402FR-07196KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now |
DISTI #
603-AC0402FR-07196KL
|
Mouser Electronics | Thick Film Resistors - SMD 196kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 0 |
|
$0.0020 / $0.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now |
DISTI #
AC0402FR-07196KL
|
TTI | Thick Film Resistors - SMD 196kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 140000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0014 | Buy Now |
DISTI #
AC0402FR-07196KL
|
Avnet Abacus | Chip Resistor Automotive Grade Thick Film 0402 196kOhm 1% Paper T/R (Alt: AC0402FR-07196KL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 196K Ohms 1% 1/16W 100PPM AEC-Q200 | 0 |
|
$0.0023 / $0.0030 | RFQ |
Part Details for AC0402FR-07196KL
AC0402FR-07196KL CAD Models
AC0402FR-07196KL Part Data Attributes
|
AC0402FR-07196KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AC0402FR-07196KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 196000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AC0402FR-07196KL
This table gives cross-reference parts and alternative options found for AC0402FR-07196KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-07196KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT021963FTH | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07196KL vs RTT021963FTH |
CR0402-FX-1963GPF | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-07196KL vs CR0402-FX-1963GPF |
AF0402FR-7D196KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-07196KL vs AF0402FR-7D196KL |
CRCW0402196KFKEDC | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-07196KL vs CRCW0402196KFKEDC |
AC0402FR-10196KL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07196KL vs AC0402FR-10196KL |
RMF04FT1963 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TA-I Technology Co Ltd | AC0402FR-07196KL vs RMF04FT1963 |
RTT021963FH2 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07196KL vs RTT021963FH2 |
RTT021963FH5 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Ralec | AC0402FR-07196KL vs RTT021963FH5 |
CR0402FF1963G | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | LIZ Electronics (Kunshan) Co., Ltd | AC0402FR-07196KL vs CR0402FF1963G |
RC0402FR-07196K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 196000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | AC0402FR-07196KL vs RC0402FR-07196K |