There are no models available for this part yet.
Overview of AC0402FR-071K78L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AC0402FR-071K78L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59AK0814
|
Newark | Res, 1K78, 1%, 0.063W, Thick Film, 0402, Resistance:1.78Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-071K78L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19894 |
|
$0.0020 | Buy Now | |
DISTI #
58AK2258
|
Newark | Res, 1K78, 1%, 0.063W, Thick Film, 0402, Resistance:1.78Kohm, Resistance Tolerance:± 1%, Power Rating:63Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:General Purpose, Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-071K78L RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0030 | Buy Now | |
DISTI #
13-AC0402FR-071K78LCT-ND
|
DigiKey | RES SMD 1.78K OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
29280 In Stock |
|
$0.0024 / $0.1000 | Buy Now | |
DISTI #
59AK0814
|
Avnet Americas | SMD Chip Resistor, 1.78 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Product that comes on tape, but is not reeled (Alt: 59AK0814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 5 Days Container: Ammo Pack | 19894 Partner Stock |
|
$0.0050 / $0.1040 | Buy Now | |
DISTI #
AC0402FR-071K78L
|
Avnet Americas | SMD Chip Resistor, 1.78 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-071K78L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0011 | Buy Now | |
DISTI #
603-AC0402FR-071K78L
|
Mouser Electronics | Thick Film Resistors - SMD 1.78kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version RoHS: Compliant | 49131 |
|
$0.0020 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0009 | Buy Now | ||
DISTI #
AC0402FR-071K78L
|
TTI | Thick Film Resistors - SMD 1.78kOhms 1/16W 0402 1% AEC-Q200 Standard Power Version pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0017 / $0.0017 | Buy Now | |
DISTI #
AC0402FR-071K78L
|
Avnet Abacus | SMD Chip Resistor, 1.78 kOhm, � 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: AC0402FR-071K78L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | RES.(1005) 0402 1.78K Ohms 1% 1/16W 100PPM AEC-Q20 | 0 |
|
$0.0023 / $0.0030 | RFQ |
CAD Models for AC0402FR-071K78L by YAGEO Corporation
Part Data Attributes for AC0402FR-071K78L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
23 Weeks, 5 Days
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.32 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
1780 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for AC0402FR-071K78L
This table gives cross-reference parts and alternative options found for AC0402FR-071K78L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AC0402FR-071K78L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402FR-7D1K78L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | AC0402FR-071K78L vs AF0402FR-7D1K78L |
RGC0402FTD1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AC0402FR-071K78L vs RGC0402FTD1K78 |
RMEF0402FT1K78 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AC0402FR-071K78L vs RMEF0402FT1K78 |
CR10-1781-FK | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-071K78L vs CR10-1781-FK |
CPW10-1781-FY | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ASJ Holdings Limited | AC0402FR-071K78L vs CPW10-1781-FY |
RM04FLN1781 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0402, | TA-I Technology Co Ltd | AC0402FR-071K78L vs RM04FLN1781 |
RCA04021K78FKEDAP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | AC0402FR-071K78L vs RCA04021K78FKEDAP |
AC0402FR-131K78L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AC0402FR-071K78L vs AC0402FR-131K78L |
CR0402-FX-1781GLF | Fixed Resistor, Ruthenium Oxide, 0.0625W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | AC0402FR-071K78L vs CR0402-FX-1781GLF |
CR0402AFX-1781GAS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1780ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | AC0402FR-071K78L vs CR0402AFX-1781GAS |